onsemi 100 V 30 A Diode Schottky 3-Pin TO-220FP MBRF30H100CTG
- RS Stock No.:
- 145-2861
- Mfr. Part No.:
- MBRF30H100CTG
- Manufacturer:
- onsemi
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 145-2861
- Mfr. Part No.:
- MBRF30H100CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | MBR30H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 930mV | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.63mm | |
| Width | 4.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 16.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series MBR30H100 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 930mV | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Length 10.63mm | ||
Width 4.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Height 16.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220FP
- onsemi 100 V 30 A Diode Schottky 3-Pin TO-220 MBR30H100CTG
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP MBRF30L60CTG
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220AB V30100C-E3/4W
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-247AC VS-30CPQ100-N3
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-247AC
