STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
- RS Stock No.:
- 165-5319
- Mfr. Part No.:
- STPS30SM100SG-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€763.00
(exc. VAT)
€938.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.763 | €763.00 |
| 2000 - 4000 | €0.754 | €754.00 |
| 5000 - 9000 | €0.745 | €745.00 |
| 10000 + | €0.736 | €736.00 |
*price indicative
- RS Stock No.:
- 165-5319
- Mfr. Part No.:
- STPS30SM100SG-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS30SM100S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 530A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS30SM100S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 530A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Reverse Current Ir 45mA | ||
Maximum Operating Temperature 150°C | ||
Width 9.35mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK STPS8H100G-TR
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin D2PAK STPS41H100CG-TR
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
- Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK MBRB30H100CT-E3/81
