onsemi 35 V 30 A Diode Switching 3-Pin TO-220 MBR2535CTG
- RS Stock No.:
- 145-3054
- Mfr. Part No.:
- MBR2535CTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€55.60
(exc. VAT)
€68.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.112 | €55.60 |
| 100 - 200 | €1.076 | €53.80 |
| 250 - 450 | €1.047 | €52.35 |
| 500 - 950 | €1.021 | €51.05 |
| 1000 + | €0.996 | €49.80 |
*price indicative
- RS Stock No.:
- 145-3054
- Mfr. Part No.:
- MBR2535CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 35V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 15.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 35V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 25mA | ||
Maximum Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 175°C | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 15.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 35 V 30 A Diode Switching 3-Pin TO-220
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220AB
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
- onsemi 35 V 25 A Diode Switching 3-Pin TO-220AB MBR2535CTLG
- onsemi 35 V 35 A Schottky Barrier Schottky 3-Pin TO-220 MBR2035CT
- onsemi 45 V 30 A Diode Switching 3-Pin TO-220AB MBR2545CTG
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220FP MBRF30L60CTG
