onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G

Subtotal (1 reel of 2500 units)*

€1,150.00

(exc. VAT)

€1,425.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.46€1,150.00

*price indicative

RS Stock No.:
121-6423
Mfr. Part No.:
MBRD1035CTLT4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

35V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

30mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.73mm

Length

6.22mm

Height

2.38mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy