onsemi 7 V 10 mA Diode Schottky Diode 3-Pin SOT-23 MMBD101LT1G
- RS Stock No.:
- 145-3403
- Mfr. Part No.:
- MMBD101LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€174.00
(exc. VAT)
€213.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.058 | €174.00 | - |
| 6000 + | €0.054 | €162.00 | 6% |
*price indicative
- RS Stock No.:
- 145-3403
- Mfr. Part No.:
- MMBD101LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 7V | |
| Series | MMBD101L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 7V | ||
Series MMBD101L | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RF Schottky Diodes, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 7 V 10 mA Diode Switching 3-Pin SOT-23 MMBD101LT1G
- onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL101T1G
- onsemi 70 V 10 mA Diode Schottky 3-Pin SOT-23 MMBD701LT1G
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-05-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23
- onsemi 100 V 200 mA Diode Switching 3-Pin SOT-23 SMMBD7000LT3G
- onsemi 200 V 200 mA Diode Switching 3-Pin SOT-23 MMBD1503A
