onsemi 70 V 10 mA Diode Schottky 3-Pin SOT-23 MMBD701LT1G
- RS Stock No.:
- 793-0743
- Mfr. Part No.:
- MMBD701LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.85
(exc. VAT)
€9.65
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.157 | €7.85 | - |
| 500 - 950 | €0.136 | €6.80 | 13% |
| 1000 + | €0.118 | €5.90 | 24% |
*price indicative
- RS Stock No.:
- 793-0743
- Mfr. Part No.:
- MMBD701LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Height 1.01mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard AEC | ||
RF Schottky Diodes, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 70 V 10 mA Diode Schottky 3-Pin SOT-23 MMBD701LT1G
- onsemi 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70LT1G
- onsemi 70 V 15 mA Diode Schottky 3-Pin SOT-23 BAS70-04LT1G
- onsemi 70 V 200 mA Diode General Purpose 3-Pin SOT-23 BAW56LT1G
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SOT-23
- onsemi 7 V 10 mA Diode Switching 3-Pin SOT-23 MMBD101LT1G
- onsemi 70 V 715 mA Diode General Purpose 3-Pin SOT-23 BAV99LT1G
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23
