onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL101T1G
- RS Stock No.:
- 145-3649
- Mfr. Part No.:
- MMDL101T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 6000 more to save €18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€141.00
(exc. VAT)
€174.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.047 | €141.00 | - |
| 6000 + | €0.044 | €132.00 | €18.00 |
*price indicative
- RS Stock No.:
- 145-3649
- Mfr. Part No.:
- MMDL101T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 7V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 600mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 250nA | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 1mm | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 7V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 600mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 250nA | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 1mm | ||
Length 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PIN Diodes, ON Semiconductor
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL101T1G
- onsemi 7 V 10 mA Diode Switching 3-Pin SOT-23 MMBD101LT1G
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL
- ROHM 5 V 10 mA Diode Schottky 2-Pin SOD-882 RB886ASAFHT2RB
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL RB510VM-30TE-17
