ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- RS Stock No.:
- 177-9935
- Mfr. Part No.:
- RB520CM-30T2R
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)*
€352.00
(exc. VAT)
€432.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.044 | €352.00 |
*price indicative
- RS Stock No.:
- 177-9935
- Mfr. Part No.:
- RB520CM-30T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 400μm | |
| Length | 910μm | |
| Width | 650μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 400μm | ||
Length 910μm | ||
Width 650μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
RB520CM-30 is low VF high reliability Schottky Barrier Diode, suitable for general rectification.
Ultra small mold type (VMN2M)
High reliability
Low VF
Related links
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 40 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CM-40T2R
- ROHM 15 V 10 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-923 RB886CMT2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323FL RB510VM-30TE-17
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB530SM-30T2R
