onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- RS Stock No.:
- 145-4101
- Mfr. Part No.:
- 1N5820RLG
- Manufacturer:
- onsemi
Subtotal (1 reel of 1500 units)*
€142.50
(exc. VAT)
€175.50
(inc. VAT)
Being discontinued
- Final 16,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.095 | €142.50 |
*price indicative
- RS Stock No.:
- 145-4101
- Mfr. Part No.:
- 1N5820RLG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Width | 5.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Width 5.3mm | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820-E3/54
- onsemi 60 V 3 A Diode Schottky 2-Pin DO-201AD MBR360G
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822G
- onsemi 400 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5404G
- Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0
