onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- RS Stock No.:
- 166-3728
- Mfr. Part No.:
- SS32
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3728
- Mfr. Part No.:
- SS32
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 20 V | |
| Maximum Continuous Forward Current (If) | 3 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Automotive Standard | No | |
| Diode Configuration | Single | |
| Height | 2.75 mm | |
| Length | 7.15 mm | |
| Maximum Forward Voltage (Vf) | 500 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Peak Reverse Current (Ir) | 20 mA | |
| Series | SS32-S310 | |
| Standards/Approvals | JEDEC DO-214, VARIATION AB | |
| Width | 6.25 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 20 V | ||
Maximum Continuous Forward Current (If) 3 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Automotive Standard No | ||
Diode Configuration Single | ||
Height 2.75 mm | ||
Length 7.15 mm | ||
Maximum Forward Voltage (Vf) 500 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Peak Reverse Current (Ir) 20 mA | ||
Series SS32-S310 | ||
Standards/Approvals JEDEC DO-214, VARIATION AB | ||
Width 6.25 mm | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32-E3/57T
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820G
- onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
- onsemi 20 V 4 A Diode Schottky 2-Pin DO-214AB MBRS320T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
