onsemi 150 V 20 A Diode Schottky 3-Pin TO-220FP
- RS Stock No.:
- 145-4142
- Mfr. Part No.:
- MBRF20H150CTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€77.85
(exc. VAT)
€95.75
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.557 | €77.85 |
| 100 - 200 | €1.198 | €59.90 |
| 250 - 450 | €1.166 | €58.30 |
| 500 - 950 | €1.022 | €51.10 |
| 1000 + | €1.02 | €51.00 |
*price indicative
- RS Stock No.:
- 145-4142
- Mfr. Part No.:
- MBRF20H150CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.12mm | |
| Width | 4.9mm | |
| Length | 10.63mm | |
| Standards/Approvals | UL 94 V-0, Pb Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Height 16.12mm | ||
Width 4.9mm | ||
Length 10.63mm | ||
Standards/Approvals UL 94 V-0, Pb Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 150 V 20 A Diode Schottky 3-Pin TO-220FP MBRF20H150CTG
- Vishay 150 V 20 A Diode Schottky 3-Pin TO-220AB V20150C-E3/4W
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP
- onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
- onsemi 200 V 20 A Diode Switching 3-Pin TO-220FP MBRF20200CTG
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220FP MBRF20L60CTG
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PWM15CHM3/I
- Vishay 150 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V20PW15HM3/I
