onsemi 150 V 20 A Diode Schottky 3-Pin TO-220FP MBRF20H150CTG

Subtotal (1 pack of 5 units)*

€15.46

(exc. VAT)

€19.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 260 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€3.092€15.46

*price indicative

Packaging Options:
RS Stock No.:
781-5789
Mfr. Part No.:
MBRF20H150CTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220FP

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Forward Voltage Vf

870mV

Minimum Operating Temperature

-20°C

Peak Reverse Current Ir

30mA

Maximum Operating Temperature

150°C

Height

16.12mm

Standards/Approvals

UL 94 V-0, Pb Free, RoHS

Length

10.63mm

Width

4.9mm

Automotive Standard

No

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy