onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- RS Stock No.:
- 145-4767
- Mfr. Part No.:
- MMSD103T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€78.00
(exc. VAT)
€96.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.026 | €78.00 |
*price indicative
- RS Stock No.:
- 145-4767
- Mfr. Part No.:
- MMSD103T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 625mA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.84mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 250V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 625mA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 2.84mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- Vishay 30 V 200 mA Diode Small Signal 2-Pin SOD-80 LL43-GS08
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 NSD914XV2T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G
- DiodesZetex 70 V 15 mA Diode Small Signal 2-Pin SOD-123 1N5711W-7-F
- Vishay 60 V 30 mA Diode Small Signal 2-Pin SOD-123 SD101AW-E3-08
- Vishay 40 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123 SD103AW-E3-18
- onsemi 250 V 200 mA Diode High Voltage 2-Pin SOD-323
