onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G
- RS Stock No.:
- 145-4765
- Mfr. Part No.:
- 1SS400T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.022 | €66.00 |
| 9000 - 21000 | €0.019 | €57.00 |
| 24000 - 42000 | €0.018 | €54.00 |
| 45000 + | €0.017 | €51.00 |
*price indicative
- RS Stock No.:
- 145-4765
- Mfr. Part No.:
- 1SS400T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.3mm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Height | 700μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 150°C | ||
Length 1.3mm | ||
Standards/Approvals No | ||
Width 900μm | ||
Height 700μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 1SS400T1G
- onsemi 100 V 200 mA Diode Small Signal 2-Pin SOD-523 NSD914XV2T1G
- onsemi 250 V 200 mA Diode Small Signal 2-Pin SOD-123 MMSD103T1G
- onsemi 100 V 300 mA Diode Small Signal 2-Pin SOD-80 FDLL4148-D87Z
- Vishay 30 V 200 mA Diode Small Signal 2-Pin SOD-80 LL43-GS08
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149TR
- onsemi 100 V 300 mA Diode Small Signal 2-Pin DO-35 1N914B
- onsemi 100 V 500 mA Diode Small Signal 2-Pin DO-35 1N4149
