STMicroelectronics 200 V 3 A Diode Switching 2-Pin DO-201AD STTH3R02

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9427
Mfr. Part No.:
STTH3R02
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH3R02

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.2V

Peak Reverse Current Ir

3μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Recovery Time trr

30ns

Maximum Operating Temperature

175°C

Height

5.3mm

Standards/Approvals

RoHS

Width

5.3mm

Length

9.5mm

Diameter

5.3mm

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy