STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA STPS3H100U
- RS Stock No.:
- 145-9543
- Mfr. Part No.:
- STPS3H100U
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€355.00
(exc. VAT)
€437.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.142 | €355.00 | - |
| 5000 - 7500 | €0.123 | €307.50 | 13% |
| 10000 - 22500 | €0.115 | €287.50 | 19% |
| 25000 + | €0.114 | €285.00 | 19% |
*price indicative
- RS Stock No.:
- 145-9543
- Mfr. Part No.:
- STPS3H100U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS3H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 630mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS3H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 630mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Height 2.45mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA STPS3H100U
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SMB STPS3H100UF
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128 STPS3H100AF
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AA STPS1H100U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100UY
- ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
