STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD128Flat STPS3H100AF
- RS Stock No.:
- 163-7332
- Mfr. Part No.:
- STPS3H100AF
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€516.00
(exc. VAT)
€636.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.172 | €516.00 |
| 6000 - 6000 | €0.16 | €480.00 |
| 9000 - 21000 | €0.151 | €453.00 |
| 24000 + | €0.15 | €450.00 |
*price indicative
- RS Stock No.:
- 163-7332
- Mfr. Part No.:
- STPS3H100AF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD128Flat | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.7mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 79A | |
| Maximum Forward Voltage Vf | 760mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.03mm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD128Flat | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.7mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 79A | ||
Maximum Forward Voltage Vf 760mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.03mm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 4.8mm | ||
Automotive Standard No | ||
STs 60 V to 170 V power Schottky high-temperature diodes feature the lowest possible leakage current and the greatest guard band against thermal runaway in the application. All diodes belonging to this product range have a maximum operating temperature of 175 °C
This high voltage Schottky barrier rectifier device is packaged in SOD128Flat and designed for high frequency miniature Switched Mode power supplies and for board DC to DC converters
Negligible switching losses
High junction temperature capability
Low leakage current
Good trade-off between leakage current and forward voltage drop
Related links
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin SOD-128 STPS3H100AF
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin SOD-128 STPS2H100AFY
- STMicroelectronics 100 V 5 A Diode High Voltage 2-Pin SOD-128 STPS5H100AFY
- STMicroelectronics 100 V 130 A Diode High Voltage 2-Pin SOD-128 STPS5H100AF
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-123 BAT41ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- STMicroelectronics 100 V 200 mA Diode Schottky 2-Pin SOD-523 BAT41KFILM
