STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF TMMBAT46FILM

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9589
Mfr. Part No.:
TMMBAT46FILM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

MiniMELF

Maximum Continuous Forward Current If

150mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

TMMBAT46

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Height

1.62mm

Diameter

1.5mm

Length

3.4mm

Width

1.62mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy