STMicroelectronics 100 V 150 mA Diode Schottky 3-Pin SOT-23 BAR46FILM
- RS Stock No.:
- 165-7544
- Mfr. Part No.:
- BAR46FILM
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€123.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.041 | €123.00 |
| 9000 + | €0.039 | €117.00 |
*price indicative
- RS Stock No.:
- 165-7544
- Mfr. Part No.:
- BAR46FILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | BAR46 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series BAR46 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 950μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 150 mA Diode Schottky 3-Pin SOT-23 BAR46FILM
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323
- STMicroelectronics 100 V 150 mA Diode Small Signal 3-Pin SOT-323 BAT46AWFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin MiniMELF TMMBAT46FILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin DO-35 BAT46
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-323 BAT46JFILM
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123
