STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP STTH16003TV1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€184.72

(exc. VAT)

€227.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
10 - 90€18.472€184.72
100 +€18.242€182.42

*price indicative

RS Stock No.:
146-0352
Mfr. Part No.:
STTH16003TV1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Panel

Package Type

ISOTOP

Maximum Continuous Forward Current If

160A

Peak Reverse Repetitive Voltage Vrrm

300V

Series

STTH16003

Diode Configuration

Isolated

Rectifier Type

Switching

Pin Count

4

Maximum Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

80ns

Diameter

4mm

Standards/Approvals

RoHS

Length

38.2mm

Height

9.1mm

Width

25.5mm

Automotive Standard

No

COO (Country of Origin):
MY

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy