IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-04C

Subtotal (1 tube of 10 units)*

€280.79

(exc. VAT)

€345.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€28.079€280.79

*price indicative

RS Stock No.:
146-1714
Mfr. Part No.:
DSEI2X30-04C
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Diode

Mount Type

Panel

Package Type

SOT-227

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Isolated

Series

DSEI2X30-04C

Rectifier Type

Switching

Pin Count

4

Maximum Forward Voltage Vf

1.6V

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Height

9.6mm

Length

38.23mm

Standards/Approvals

No

Width

25.42mm

Automotive Standard

No

COO (Country of Origin):
PH

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy