IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-04C
- RS Stock No.:
- 711-5281
- Distrelec Article No.:
- 302-53-195
- Mfr. Part No.:
- DSEI2X31-04C
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.04
(exc. VAT)
€38.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.04 |
| 5 + | €26.75 |
*price indicative
- RS Stock No.:
- 711-5281
- Distrelec Article No.:
- 302-53-195
- Mfr. Part No.:
- DSEI2X31-04C
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Isolated | |
| Series | DSEI2X31-04C | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 9.6mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Width | 25.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Isolated | ||
Series DSEI2X31-04C | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 9.6mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Width 25.42mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 400 V 60 A Diode Switching 4-Pin SOT-227 DSEI2X61-04C
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-04C
- IXYS 400 V 60 A Diode Switching 4-Pin SOT-227
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-06C
