HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27 SR560
- RS Stock No.:
- 146-2222
- Mfr. Part No.:
- SR560
- Manufacturer:
- HY Electronic Corp
Subtotal (1 tape of 1200 units)*
€148.80
(exc. VAT)
€183.60
(inc. VAT)
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1200 + | €0.124 | €148.80 |
*price indicative
- RS Stock No.:
- 146-2222
- Mfr. Part No.:
- SR560
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-27 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SR560 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.5mm | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Length | 59.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-27 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SR560 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Height 9.5mm | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Length 59.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
HY SR520-SR5100 Schottky Barrier Rectifiers
The HY Electronic (Cayman) Limited 5A schottky diodes have a reverse voltage ranging from 40 V to 100 V. The schottky barrier rectifier has a low forward voltage.
What are these used for?
The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Features and Benefits
• Metal: Semiconductor junction with guard ring
• Epitaxial construction
• High current capability
• Plastic material carries UL recognition 94V-0
• Polarity: Colour band denotes cathode
Typical Applications
• Power management
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27 SR560
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA SS56B
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27 SR5100
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AC SS36A
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26A
- HY Electronic Corp 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36B
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
