HY Electronic Corp 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- RS Stock No.:
- 917-9130
- Mfr. Part No.:
- SS16
- Manufacturer:
- HY Electronic Corp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€14.25
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- Plus 1,750 unit(s) shipping from 23 November 2026
- Plus 14,750 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | €0.057 | €14.25 |
| 750 - 1250 | €0.051 | €12.75 |
| 1500 - 2750 | €0.048 | €12.00 |
| 3000 - 5750 | €0.046 | €11.50 |
| 6000 + | €0.043 | €10.75 |
*price indicative
- RS Stock No.:
- 917-9130
- Mfr. Part No.:
- SS16
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 125°C | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AC SS36A
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26A
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-214AA SS56B
- HY Electronic Corp 60 V 5 A Diode Schottky 2-Pin DO-27 SR560
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36B
- HY Electronic Corp 60 V 3 A Diode Schottky 2-Pin DO-214AB SS36
- HY Electronic Corp 60 V 2 A Diode Schottky 2-Pin DO-214AA SS26
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
