Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
- RS Stock No.:
- 146-2285
- Mfr. Part No.:
- RS2G R5
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 850 units)*
€102.85
(exc. VAT)
€126.65
(inc. VAT)
Being discontinued
- Final 1,700 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 850 + | €0.121 | €102.85 |
*price indicative
- RS Stock No.:
- 146-2285
- Mfr. Part No.:
- RS2G R5
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | RS2 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Length | 4.75mm | |
| Standards/Approvals | No | |
| Width | 3.73mm | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series RS2 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Length 4.75mm | ||
Standards/Approvals No | ||
Width 3.73mm | ||
Height 2.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
- Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD HER305G R0
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-214AA S2B R5
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6
- Taiwan Semiconductor 400 V 6 A Diode General Purpose 2-Pin R-6 6A40G R0
