ROHM 30 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-30TR
- RS Stock No.:
- 150-3529
- Mfr. Part No.:
- RB168VAM-30TR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.40
(exc. VAT)
€20.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | €0.164 | €16.40 |
| 300 - 500 | €0.144 | €14.40 |
| 600 - 1100 | €0.14 | €14.00 |
| 1200 - 4900 | €0.136 | €13.60 |
| 5000 + | €0.133 | €13.30 |
*price indicative
- RS Stock No.:
- 150-3529
- Mfr. Part No.:
- RB168VAM-30TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323HE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 730mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Peak Reverse Current Ir | 300nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Width | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323HE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 730mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Peak Reverse Current Ir 300nA | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Width 1.5mm | ||
Automotive Standard AEC-Q101 | ||
Small mold type (PMDS)
High reliability
Super low IR
Related links
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-30TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB168VAM-40TR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 500 mA Diode Schottky 2-Pin SOD-323HE RSX051VAM30TR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE RSX101VYM30FHTR
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123FL RB070MM-30TR
