ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- RS Stock No.:
- 171-4882
- Mfr. Part No.:
- RB080LAM-30TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €10.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.90
(exc. VAT)
€12.17
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.396 | €9.90 | - |
| 100 - 225 | €0.294 | €7.35 | €10.20 |
| 250 - 475 | €0.282 | €7.05 | €28.50 |
| 500 - 975 | €0.275 | €6.88 | €60.50 |
| 1000 + | €0.268 | €6.70 | €128.00 |
*price indicative
- RS Stock No.:
- 171-4882
- Mfr. Part No.:
- RB080LAM-30TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB080LAM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 510mV | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.5mm | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB080LAM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 510mV | ||
Peak Reverse Current Ir 150μA | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.5mm | ||
Width 2.7mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
RB080LAM-30 is a schottky barrier diode with low VF, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Low VF
Related links
- ROHM 30 V 5 A Diode Schottky 2-Pin SOD-128 RB080LAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128 RB168LAM-30TR
- ROHM 30 V 1 A Schottky Barrier Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-128 RB068LAM-30TFTR
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
- ROHM 30 V 1.5 A Diode Schottky 2-Pin SOD-123FL RB070MM-30TR
- ROHM 30 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-30TR
