Nexperia 40 V 5 A Diode Schottky 2-Pin SOD-128 PMEG4050ETP,115

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
151-3016
Mfr. Part No.:
PMEG4050ETP,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

490mV

Peak Reverse Current Ir

42mA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.1mm

Length

4mm

Width

2.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

40 V, 5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 5 A

Reverse voltage: VR ≤ 40 V

Low forward voltage

High power capability due to clip-bonding technology

Small and flat lead SMD plastic package

AEC-Q101 qualified

High temperature Tj ≤ 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy