Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- RS Stock No.:
- 151-3193
- Mfr. Part No.:
- PMEG6020ETR,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€3.43
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.137 | €3.43 |
*price indicative
- RS Stock No.:
- 151-3193
- Mfr. Part No.:
- PMEG6020ETR,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 2.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6020ETR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Reverse Current Ir | 100mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Recovery Time trr | 8.5ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 2.8A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6020ETR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Reverse Current Ir 100mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Recovery Time trr 8.5ns | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Length 2.8mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
High-temperature 60 V, 2 A Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 60 V
Low forward voltage
High power capability due to clip-bonding technology
Small and flat lead SMD plastic package
AEC-Q101 qualified
High temperature Tj ≤ 175 °C
Related links
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128 PMEG6020ETP,115
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123W
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
