Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- RS Stock No.:
- 170-5434
- Mfr. Part No.:
- PMEG6010ETR,115
- Manufacturer:
- Nexperia
Add 250 more to save €19.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.10
(exc. VAT)
€8.75
(inc. VAT)
- Plus 8,600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.142 | €7.10 | - |
| 250 - 450 | €0.065 | €3.25 | €19.25 |
| 500 - 1200 | €0.061 | €3.05 | €40.50 |
| 1250 - 2450 | €0.052 | €2.60 | €112.50 |
| 2500 + | €0.049 | €2.45 | €232.50 |
*price indicative
- RS Stock No.:
- 170-5434
- Mfr. Part No.:
- PMEG6010ETR,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PMEG6010ETR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 530mV | |
| Peak Reverse Recovery Time trr | 4.4ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PMEG6010ETR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 530mV | ||
Peak Reverse Recovery Time trr 4.4ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 2.8mm | ||
Height 1.1mm | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 60 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG6010ETR,115
- Nexperia 40 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG4010ETR,115
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 100 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG10010ELRX
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
