Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG10020ELRX
- RS Stock No.:
- 151-3231
- Mfr. Part No.:
- PMEG10020ELRX
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€3.55
(exc. VAT)
€4.38
(inc. VAT)
Temporarily out of stock
- 2,175 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.142 | €3.55 |
*price indicative
- RS Stock No.:
- 151-3231
- Mfr. Part No.:
- PMEG10020ELRX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 2.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG10020ELR | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 3.7ns | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.9mm | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 2.8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG10020ELR | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 3.7ns | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.9mm | ||
Length 2.8mm | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
100 V, 2 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 100 V
Low forward voltage: VF = 770 mV
High power capability due to clip-bonding technology
Extremely low leakage current IR = 40 nA
High temperature Tj ≤ 175 °C
AEC-Q101 qualified
Related links
- Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG10020ELRX
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123W PMEG6020ETR,115
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W PMEG100T10ELRX
- Nexperia 100 V 1.4 A Diode Schottky 2-Pin SOD-123W PMEG10010ELRX
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123W PMEG6010ER,115
- Nexperia 60 V 1.41 A Diode Schottky 2-Pin SOD-123W PMEG6010ELRX
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXDX
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXD-QX
