Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W PMEG100T10ELRX

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.98

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.319€7.98
50 - 75€0.314€7.85
100 - 225€0.231€5.78
250 - 975€0.225€5.63
1000 +€0.22€5.50

*price indicative

Packaging Options:
RS Stock No.:
243-4855
Mfr. Part No.:
PMEG100T10ELRX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-123W

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

PMEG100T10ELR

Diode Configuration

Single

Rectifier Type

Trench MEGA Schottky

Pin Count

2

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

11.5ns

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Nexperia low leakage current trench maximum efficiency general application schottky barrier rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

High efficiency DC-to-DC conversion

LED lighting

Switch mode power supply

Freewheeling applications

Reverse polarity protection

OR-ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy