Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
- RS Stock No.:
- 152-8342
- Mfr. Part No.:
- PMEG3020EGWX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.35
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 15,000 unit(s) shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.167 | €8.35 |
| 250 - 450 | €0.07 | €3.50 |
| 500 - 1200 | €0.067 | €3.35 |
| 1250 - 2450 | €0.053 | €2.65 |
| 2500 + | €0.05 | €2.50 |
*price indicative
- RS Stock No.:
- 152-8342
- Mfr. Part No.:
- PMEG3020EGWX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2.83A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3020EGW | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 2.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2.83A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3020EGW | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 9A | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 2.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.
30 V, 2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.
Forward current: IF ≤ 2 A
Reverse voltage: VR ≤ 30 V
Low forward voltage typ. VF = 510 mV
Low reverse current typ. IR = 400 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
Related links
- Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX
- Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54GWX
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG3005EGWX
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010BER,115
