Nexperia 30 V 2.83 A Diode Schottky 2-Pin SOD-123 PMEG3020EGWX

Subtotal (1 reel of 3000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.08€240.00

*price indicative

RS Stock No.:
152-7168
Mfr. Part No.:
PMEG3020EGWX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

2.83A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

PMEG3020EGW

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

620mV

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Maximum Operating Temperature

150°C

Height

1.3mm

Standards/Approvals

No

Length

2.8mm

Width

1.7mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.

30 V, 2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.

Forward current: IF ≤ 2 A

Reverse voltage: VR ≤ 30 V

Low forward voltage typ. VF = 510 mV

Low reverse current typ. IR = 400 μA

Small SMD plastic package

AEC-Q101 qualified

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption applications

Automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy