Nexperia 40 V 710 mA Diode Schottky 2-Pin DSN-0603 PMEG4005ESFYL

Subtotal (1 reel of 9000 units)*

€513.00

(exc. VAT)

€630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
9000 +€0.057€513.00

*price indicative

RS Stock No.:
153-0750
Mfr. Part No.:
PMEG4005ESFYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

DSN-0603

Maximum Continuous Forward Current If

710mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

PMEG4005ESF

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

6.5μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

390mV

Peak Non-Repetitive Forward Surge Current Ifsm

3.5A

Peak Reverse Recovery Time trr

1.28ns

Maximum Operating Temperature

150°C

Length

600μm

Width

300μm

Height

300μm

Standards/Approvals

No

Automotive Standard

No

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.

40 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).

Average forward current IF(AV) ≤ 0.5 A

Reverse voltage VR ≤ 40 V

Low forward voltage typ. VF = 315 mV

Low reverse current typ. IR = 0.24 μA

Package height typ. 0.3 mm

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Ultra high-speed switching

LED backlight for mobile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy