Nexperia 40 V 1.4 A Diode Schottky 2-Pin DSN-1006 PMEG4010AESBYL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€505.00

(exc. VAT)

€621.15

(inc. VAT)

RS Stock No.:
151-3150
Mfr. Part No.:
PMEG4010AESBYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

DSN-1006

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

40V

Series

PMEG4010AESB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

1.25mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Forward Voltage Vf

505mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

3.1ns

Height

300μm

Width

650μm

Standards/Approvals

No

Length

1.05mm

Automotive Standard

No

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

40 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package.

Average forward current: IF(AV) ≤ 1 A

Reverse voltage: VR ≤ 40 V

Low forward voltage, typical: VF = 435 mV

Low reverse current, typical: IR = 325 μA

Package height typ. 270 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy