Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
- RS Stock No.:
- 153-1896
- Mfr. Part No.:
- PMEG6020AELPX
- Manufacturer:
- Nexperia
Add 250 more to save €39.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.38
(exc. VAT)
€10.30
(inc. VAT)
- Plus 7,475 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.335 | €8.38 | - |
| 250 - 600 | €0.177 | €4.43 | €39.50 |
| 625 - 1225 | €0.158 | €3.95 | €110.63 |
| 1250 - 2475 | €0.154 | €3.85 | €226.25 |
| 2500 + | €0.151 | €3.78 | €460.00 |
*price indicative
- RS Stock No.:
- 153-1896
- Mfr. Part No.:
- PMEG6020AELPX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 2.83A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6020AELP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1.4mA | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 9ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 2.83A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6020AELP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1.4mA | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 9ns | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG6020AELPX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020ELRX
- Nexperia 60 V 2.83 A Diode Schottky 2-Pin SOD-123W PMEG6020AELRX
- Nexperia 100 V 2.83 A Diode Schottky 2-Pin SOD-128 PMEG10020AELPX
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128 PMEG6020ETP,115
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128 PMEG6030EP,115
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX
- Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030EVPX
