Nexperia 60 V 4.2 A Diode Schottky 2-Pin SOD-128 PMEG6030ELPX

Subtotal (1 reel of 3000 units)*

€450.00

(exc. VAT)

€540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.15€450.00

*price indicative

RS Stock No.:
151-3026
Mfr. Part No.:
PMEG6030ELPX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-128

Maximum Continuous Forward Current If

4.2A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

PMEG6030ELP

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

670mV

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Peak Reverse Current Ir

2.1mA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Height

1.1mm

Length

4mm

Standards/Approvals

No

Width

2.7mm

Automotive Standard

AEC-Q101

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.

60 V, 3 A low leakage current Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

Extremely low leakage current IR = 340 nA

Average forward current: IF(AV) ≤ 3 A

Reverse voltage: VR ≤ 60 V

Low forward voltage VF = 600 mV

High power capability due to clip-bonding technology

High temperature Tj ≤ 175 °C

Small and flat lead SMD plastic package

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy