Nexperia 100 V 11.2 A Schottky Barrier Rectifier Schottky 2-Pin SOD-1289 PMEG100V080ELPDZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
153-1960
Mfr. Part No.:
PMEG100V080ELPDZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Schottky Barrier Rectifier

Package Type

SOD-1289

Maximum Continuous Forward Current If

11.2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Cathode

Series

PMEG

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

2mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Peak Reverse Recovery Time trr

10ns

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Height

780μm

Width

4.3mm

Length

5.8mm

Automotive Standard

AEC-Q101

100 V, 8 A low leakage current Schottky barrier rectifier, Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 8 A

Reverse voltage: VR ≤ 100 V

Low leakage current due to high Schottky barrier technology

Low forward voltage

High power capability due to clip-bonding technology and heat sink

High temperature Tj ≤ 175 °C

Small and thin SMD power plastic package, typical height 0.78 mm

AEC-Q101 qualified

Low voltage rectification

Automotive LED lighting

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy