Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PNE20060EPE-QZ
- RS Stock No.:
- 260-4735
- Mfr. Part No.:
- PNE20060EPE-QZ
- Manufacturer:
- Nexperia
Subtotal (1 pack of 10 units)*
€5.49
(exc. VAT)
€6.75
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.549 | €5.49 |
| 50 - 490 | €0.538 | €5.38 |
| 500 - 990 | €0.323 | €3.23 |
| 1000 - 2490 | €0.31 | €3.10 |
| 2500 + | €0.302 | €3.02 |
*price indicative
- RS Stock No.:
- 260-4735
- Mfr. Part No.:
- PNE20060EPE-QZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT | |
| Maximum Continuous Forward Current If | 11.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Schottky | |
| Series | PMEG100V080ELPE | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 1.5mA | |
| Peak Reverse Recovery Time trr | 10ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.8mm | |
| Height | 950μm | |
| Width | 4.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT | ||
Maximum Continuous Forward Current If 11.2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Schottky | ||
Series PMEG100V080ELPE | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 1.5mA | ||
Peak Reverse Recovery Time trr 10ns | ||
Maximum Operating Temperature 175°C | ||
Length 5.8mm | ||
Height 950μm | ||
Width 4.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PMEG100V080ELPEZ
- Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
- Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3 PMEG100T030ELPE-QZ
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
