Wolfspeed 1.2 kV 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- RS Stock No.:
- 162-9716
- Mfr. Part No.:
- C4D15120A
- Manufacturer:
- Wolfspeed
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-9716
- Mfr. Part No.:
- C4D15120A
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 41A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | Z-Rec | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Forward Voltage Vf | 3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Height | 15.62mm | |
| Standards/Approvals | No | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 41A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series Z-Rec | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 300μA | ||
Maximum Forward Voltage Vf 3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Height 15.62mm | ||
Standards/Approvals No | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 1200 V 41 A Diode High Voltage 2-Pin TO-220 C4D15120A
- Wolfspeed 1200 V 113 A Diode High Voltage 3-Pin TO-247 C4D40120D
- Wolfspeed 1200 V 88 A Diode High Voltage 3-Pin TO-247 C4D30120D
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB
- STMicroelectronics 1200 V 1 A Diode High Voltage 2-Pin SMB STTH112UFY
- onsemi 1200 V 3 A Diode High Voltage 2-Pin DO-214AB S3N
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220AC STPSC10H12D
- Semikron Danfoss 1200 V 25 A Diode High Voltage 2-Pin DO-203AA SKR 26/12
