STMicroelectronics 1.2 kV 1 A Diode High Voltage 2-Pin SMB STTH112UFY

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€1,130.00

(exc. VAT)

€1,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000€0.226€1,130.00
10000 - 20000€0.215€1,075.00
25000 +€0.206€1,030.00

*price indicative

RS Stock No.:
189-4001
Mfr. Part No.:
STTH112UFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

SMB

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1200V

Series

STTH112-Y

Diode Configuration

Single

Rectifier Type

High Voltage

Pin Count

2

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

No

Length

4.6mm

Width

3.95mm

Height

1.1mm

Automotive Standard

AEC-Q101

The STTH112-Y, which is using ST’s new 1200 V planar technology, is especially suited for switching mode base drive and transistor circuits. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications in automotive functions.

Very low conduction losses

Negligible switching losses

Low forward and reverse recovery times

High junction temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy