onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54ALT1G
- RS Stock No.:
- 163-0859
- Mfr. Part No.:
- BAT54ALT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€90.00
(exc. VAT)
€120.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.03 | €90.00 |
| 6000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 163-0859
- Mfr. Part No.:
- BAT54ALT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Maximum Forward Voltage Vf | 240mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Maximum Forward Voltage Vf 240mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT3G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54ALT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54LT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54CLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54SLT1G
- onsemi 30 V 200 mA Diode Schottky 3-Pin SOT-23 SBAT54CLT1G
