onsemi 20 V 6 A Diode Switching 3-Pin DPAK MBRD620CTT4G
- RS Stock No.:
- 163-0940
- Mfr. Part No.:
- MBRD620CTT4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,350.00
(exc. VAT)
€1,650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.54 | €1,350.00 |
*price indicative
- RS Stock No.:
- 163-0940
- Mfr. Part No.:
- MBRD620CTT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 15mA | ||
Maximum Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 20 V 6 A Diode Switching 3-Pin DPAK MBRD620CTT4G
- onsemi 40 V 6 A Diode Switching 3-Pin DPAK MBRD640CTT4G
- onsemi 60 V 6 A Diode Switching 3-Pin DPAK MBRD660CTT4G
- onsemi 200 V 3 A Diode Switching 3-Pin DPAK MURD320T4G
- onsemi 35 V 10 A Diode Switching 3-Pin DPAK MBRD1035CTLT4G
- onsemi 520 V 5 A Diode Switching 3-Pin DPAK MURD550PFT4G
- onsemi 40 V 3 A Diode Switching 3-Pin DPAK MBRD340T4G
- onsemi 35 V 8 A Diode Switching 3-Pin DPAK MBRD835LT4G
