onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- RS Stock No.:
- 163-2447
- Mfr. Part No.:
- MBRB8H100T4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€496.80
(exc. VAT)
€611.20
(inc. VAT)
Limited stock
- 800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €0.621 | €496.80 |
*price indicative
- RS Stock No.:
- 163-2447
- Mfr. Part No.:
- MBRB8H100T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 4.5μA | |
| Maximum Forward Voltage Vf | 710mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.29mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 4.5μA | ||
Maximum Forward Voltage Vf 710mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.29mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 100 V 8 A Diode Schottky 3-Pin D2PAK MBRB8H100T4G
- onsemi 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CTT4G
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- STMicroelectronics 100 V 8 A Diode Schottky 3-Pin D2PAK STPS8H100G-TR
- onsemi 650 V 8 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 8 A Diode Schottky 3-Pin D2PAK FFSB0665B
- Wolfspeed 600 V 8 A Diode Schottky 3-Pin D2PAK C3D08060G
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
