ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- RS Stock No.:
- 235-2710
- Mfr. Part No.:
- RBQ20NS100ATL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2710
- Mfr. Part No.:
- RBQ20NS100ATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263S | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 770mV | |
| Peak Reverse Current Ir | 140μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263S | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 770mV | ||
Peak Reverse Current Ir 140μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM RBQ series is a high reliability schottky barrier diode with low IR for switching power supply. It has repetitive peak reverse voltage of 100 V.
Power mold type
Cathode common dual type
Silicon epitaxial planar structure
Related links
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ30NS100ATL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK YQ30NL10SDTL
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDFHTL
- ROHM 100 V 60 A Schottky Diode & Rectifier Schottky 3-Pin D2PAK YQ60NL10CDTL
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
