STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB FERD30H100STS
- RS Stock No.:
- 163-9818
- Mfr. Part No.:
- FERD30H100STS
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save €1.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.751 | €7.51 | - |
| 100 - 490 | €0.74 | €7.40 | €1.10 |
| 500 - 990 | €0.722 | €7.22 | €14.50 |
| 1000 - 9990 | €0.708 | €7.08 | €43.00 |
| 10000 + | €0.692 | €6.92 | €590.00 |
*price indicative
- RS Stock No.:
- 163-9818
- Mfr. Part No.:
- FERD30H100STS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FERD30H100S | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 745mV | |
| Peak Reverse Current Ir | 16mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FERD30H100S | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 745mV | ||
Peak Reverse Current Ir 16mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
STs FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.
ST Advanced rectifier process
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB FERD30H100STS
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB STPS30100ST
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin TO-220AB STPS20H100CT
- STMicroelectronics 100 V 10 A Diode Schottky 3-Pin TO-220AB STPS10H100CT
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220AB V30100C-E3/4W
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220AB MBR30100CT C0
