STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB STPS30100ST
- RS Stock No.:
- 880-5443
- Mfr. Part No.:
- STPS30100ST
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.58
(exc. VAT)
€4.41
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.716 | €3.58 | - |
| 50 - 120 | €0.698 | €3.49 | 2% |
| 125 - 495 | €0.682 | €3.41 | 4% |
| 500 + | €0.662 | €3.31 | 7% |
*price indicative
- RS Stock No.:
- 880-5443
- Mfr. Part No.:
- STPS30100ST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS30100ST | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 610mV | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Width | 8.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS30100ST | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 610mV | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Width 8.9mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB STPS30100ST
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin TO-220AB FERD30H100STS
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220AB V30100C-E3/4W
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220AB
- Taiwan Semiconductor 100 V 30 A Diode Schottky 3-Pin TO-220AB MBR30100CT C0
- STMicroelectronics 100 V 30 A Diode Schottky 3-Pin D2PAK STPS30SM100SG-TR
- Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P
- STMicroelectronics 100 V 30 A Diode Schottky 8-Pin PowerFLAT STPS30H100DJF-TR
