Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2402
Mfr. Part No.:
UF4003-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

UF400

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

2.7mm

Width

2.7mm

Diameter

2.7mm

Length

5.2mm

Standards/Approvals

UL 94 V-0, RoHS, J-STD-002, JESD 22-B106, JESD 22-B102, JESD 201 Class 1A

Automotive Standard

No

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy