STMicroelectronics 1.2 kV 1 A Diode General Purpose 2-Pin DO-41
- RS Stock No.:
- 165-5321
- Mfr. Part No.:
- STTH112RL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5321
- Mfr. Part No.:
- STTH112RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STTH112 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Diameter | 2.7mm | |
| Height | 1.9mm | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STTH112 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Diameter 2.7mm | ||
Height 1.9mm | ||
Width 4.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 1 A Diode General Purpose 2-Pin DO-41 STTH112RL
- onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 MUR160G
- onsemi 200 V 1 A Diode General Purpose 2-Pin DO-41 MUR120G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4936RLG
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41 EGP10G
- onsemi 600 V 1 A Diode General Purpose 2-Pin DO-41 1N4937G
- DiodesZetex 400 V 1 A Diode General Purpose 2-Pin DO-41 1N4004-T
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-41 1N5401RLG
